Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TKS DHT0B503F3953SY 50K 3950k 1% Axial Glass NTC Thermistor

TKS DHT0B503F3953SY 50K 3950k 1% Axial Glass NTC Thermistor

Order Code:  

55-1236

  Copy to clipboard
Brand: TKS  Copy to clipboard MPN: DHT0B503F3953SY  Copy to clipboard
 Report an error

Discontinued

A glass axial NTC thermistor with a zero power resistance of 50K and a β of 3950K25/50. Designed for use in temperature sensing/compensation applications such as in domestic appliances automotive electronics and heaters.


  • Tolerance 1%
  • Body size ø2 x 4mm
  • Tin plated wire
  • UL/cUL recognised
Zero-Power Resistance 50kΩ
Tolerance 1%
Beta Value 3950°K

Reviews


Be the first to submit a review