Sealey DHB1600 Demolition Hammer 1600W

MPN
DHB1600
Brand
Sealey
EAN-13
5054511711325
Order Code
94-0215
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £170.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powerful demolition breaker hammer with 1"" SDS-Hex chuck. Vibration reducing rubber grips. Heavy-duty metal body construction. Anti-fatigue trigger-lock. 360° Auxiliary handle. Supplied in metal storage case with a point chisel and a 30mm flat chisel.
  • Powerful demolition breaker hammer with 1"" SDS-Hex chuck.
  • Vibration reducing rubber grips.
  • Heavy-duty metal body construction.
  • Anti-fatigue trigger-lock.
  • 360° Auxiliary handle.
  • Supplied in metal storage case with a point chisel and a 30mm flat chisel.
  • Model No. DHB1600
Chuck Type 1" SDS-Hex
Impact Energy 45J
Impact Rate 2000bpm
Nett Weight 14kg

Reviews

Be the first to submit a review

Trustpilot