HiKOKI DH26PX2 SDS Plus Rotary Hammer Drill 830W 240V

MPN
DH26PX2J1Z
Brand
HiKOKI
EAN-13
4966376328550
Order Code
96-1751
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £97.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The HiKOKI DH26PX2 SDS Plus Rotary Hammer Drill has a compact, lightweight design and a high-performance motor. It offers 3-modes of operation with a large change lever that allows you to switch from mode to mode with ease.

The angle adjustment function allows for easy alignment of chisel blades and it has a one-push action for easy bit mounting. Fitted with soft grip handles for reduced fatigue during long periods of operation.

Supplied with: 1 x Side Handle, 1 x Depth Stop and 1 x Case.

Drill bit NOT included.

Specification:

Modes: Rotary, SDS Hammer, Chisel Only
Input Power: 830W
No Load Speed: 0-1,100/min.
Impact Rate: 0-4,300/bpm, 3.2 joules
Capacity: Concrete 26mm, Steel 13mm, Wood 32mm
Length: 349mm
Weight: 2.8kg

HiKOKI DH26PX2 SDS Plus Rotary Hammer Drill 240V Version


Type Drill

Reviews

Be the first to submit a review

Trustpilot