Sealey DH03 Hydraulic Drum Truck and Van Loader 205ltr

Order Code:

89-4107

Brand: Sealey MPN: DH03 EAN-13: 5024209843904
Qty Unit Price (Ex VAT)
1+ £555.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Ideal for loading and unloading barrel bunds, vans and general drum handling when forklift is not available. Suitable for 205L drums. Foot operated hydraulics, side handles and smooth-rolling wheels aid handling and manoeuvrability.



Model NoDH03
Leg Height:65mm
Leg Length:590mm
Maximum Drum Height:1610mm
Net Weight:67kg
Overall Maximum Height:1950mm
Overall Minimum Height:1710mm
Width Inside Legs:700mm
Width:800mm

Type Truck
Leg Height 65mm
Leg Length 590mm
Maximum Drum Height 1610mm
Nett Weight 67kg
Overall Maximum Height 1950mm
Overall Minimum Height 1710mm
Width 800mm
Width Inside Legs 700mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot