Sealey DH01 Hydraulic Drum Truck 205L

Order Code:

89-4086

Brand: Sealey MPN: DH01 EAN-13: 5054511573404
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £349.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Less manual effort required as hydraulic ram clamps drum, then raises it off the ground for simple manoeuvring and relocation. Cradle is fitted with two smooth-rolling, heavy-duty wheels and one castor with brake. Suitable for 205L drums.


  • Hydraulic ram clamps drum, then raises it off the ground.
  • Simple manoeuvring and relocation.
  • Cradle is fitted with two smooth-rolling, heavy-duty wheels and one castor with brake.
  • Suitable for 205L drums.
  • Model No. DH01
Type Trolley
Drum Size 205L
Lifting height 300mm
Nett Weight 37.3kg
Width 780mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot