TT Electronics DG-60-S48 DIN Rail Non-PFC Power Supply 48V DC 1.25A 60W, 1 Phase

Order Code:

85-6413

Brand: TT Electronics MPN: DG-60-S48

Discontinued


This DIN Rail mounting enclosed power supply has been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.

The power supply can be installed on either TS-35/7 or TS-35/18 DIN rail. It features a wide ranging universal input suitable for many industrial applications and comes with a 3 year warranty as standard.


  • Output voltage: 48V DC
  • Max. current: 1.25A
  • Power rating: 60W
  • Cooling by free air convection
  • Full input voltage range: 90 to 264V AC
  • RoHS & CE approved
  • 3 year manufacturer's warranty
  • TT Electronics type DG-60-S48
Output Voltage 48V
Output Current 0A
Number of Outputs 1
Power Rating 60W
Dimensions (W x H x D) 32 x 97.5 x 103.7mm
Open Frame/DIN Rail DIN rail
Supply Voltage Range 90 to 264V
Temperature Range -20 to +50°C

Trustpilot