TT Electronics DG-480-24 DIN Rail Power Supply 24V DC 20A 480W, 1 Phase

MPN
DG-480-24
Order Code
85-6425
Country of Origin
China

No longer stocked


This DIN Rail mounting enclosed power supply has been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.

The power supply can be installed on either TS-35/7 or TS-35/18 DIN rail. It features a wide ranging universal input suitable for many industrial applications and comes with a 3 year warranty as standard.


  • Output voltage: 24V DC
  • Max. current: 20A
  • Power rating: 480W
  • Cooling by free air convection
  • Full input voltage range: 85 to 264V AC
  • UL, RoHS & CE approved
  • 3 year manufacturer's warranty
  • TT Electronics type DG-480-24
Output Voltage 24V
Number of Outputs 1
Power Rating 480W
Dimensions (W x H x D) 50 x 127 x 124mm
Open Frame/DIN Rail DIN rail
Output Current 0A
Supply Voltage Range 85 to 264V
Temperature Range -25 to +70°C

Trustpilot