TT Electronics DG-360-48 DIN Rail Power Supply 48V DC 7.5A 360W, 1 Phase

MPN
DG-360-48
Order Code
85-6424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £70.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

This DIN Rail mounting enclosed power supply has been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.

The power supply can be installed on either TS-35/7 or TS-35/18 DIN rail. It features a wide ranging universal input suitable for many industrial applications and comes with a 3 year warranty as standard.


  • Output voltage: 48V DC
  • Max. current: 7.5A
  • Power rating: 360W
  • Cooling by free air convection
  • Full input voltage range: 85 to 264V AC
  • RoHS & CE approved
  • 3 year manufacturer's warranty
  • TT Electronics type DG-360-48
Nominal value output current 1 0A
Number of Outputs 1
Power Rating 360W
1st secondary output voltage 48V
2nd secondary output voltage 48V
3rd secondary output voltage 48V
Dimensions (W x H x D) 50 x 127 x 124mm
Max. output current 1 7.5A
Max. output current 2 7.5A
Max. output current 3 7.5A
Nominal value output voltage 1 48V
Open Frame/DIN Rail DIN rail
Output voltage stabilized 48V
Rated supply voltage AC 50 Hz 48V
Rated supply voltage AC 60 Hz 48V
Rated supply voltage DC 48V
Supply Voltage Range 85 to 264V
Temperature Range -25 to +70°C
Voltage type (supply voltage) 48V

Reviews

Be the first to submit a review

Trustpilot