Sealey DG02 Forklift Drum Clamp Single 205ltr

Order Code:

89-4088

Brand: Sealey MPN: DG02 EAN-13: 5024209795111
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £314.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Simple mechanical feature allows drums to be picked up, relocated and released without leaving the driving position. Secures tightly to forklift arms using hand screws. Heavy-duty steel construction. Suitable for use with 205L drums.

Model NoDG02
Capacity:350kg
Drum Size:205L
Fork Opening:623mm
Nett Weight:55kg
Size (W x D x H):200 x 720 x 620mm

Type Drum Clamp
Capacity 350kg
Drum Size 205L
Fork Opening 623mm
Nett Weight 45kg
Size (W x D x H) 200 x 720 x 620mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot