Sealey DG01 Drum Grab 350kg Capacity

Order Code:

89-4087

Brand: Sealey MPN: DG01 EAN-13: 5024209795104
Qty Unit Price (Ex VAT)
1+ £97.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Lifts open or closed, loaded, steel drums with the aid of an overhead hoist. Keeps drum in vertical position reducing spillage. Heavy-duty steel construction. Suitable for use with 205L drums.

Model NoDG01
Capacity:350kg
Drum Size:205L
Nett Weight:9kg

Type Drum Gripper
Capacity 350kg
Drum Size 205L
Nett Weight 9kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot