Christmas Opening Hours and Delivery Dates here

Sealey DFSK01 Dust-Free Sanding Kit

Order Code:

94-3818

Brand: Sealey MPN: DFSK01 EAN-13: 5054511762259
  • RoHS Compliant
  • Country of Origin: Italy
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £700.00 £643.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

This Sealey DFSK01 Dust Free Sanding Kit contains the

DFS35M - 35L Dust-Free Wet & Dry Industrial Vacuum Cleaner Plastic Drum Class M Filtration Self-Clean
GSA05 - Ø150mm Dust-Free Air Palm Random Orbital Sander
RE4011 - 70 x 120mm Dust-Free Sanding Block
RE4012 - 70 x 198mm Dust-Free Sanding Block


Model DFS35M

  • High powered units designed for use with power tools. Model No. DFS35M is also suitable for use with air power tools
  • Certified for Class M dust extraction in accordance with EU directives, which protects the operator from dust particles hazardous to health. Supplied with Ø36mm flexible hose, multi-diameter tool adaptor, crevice tool, power tool cord clamps, Class M bag filter, Class M cartridge filter and foam filter, PC35110V & PC35230V are also supplied with inserts for liquid collection and hard floors.
  • Can be set to continuous suction or in synchronisation with a power tool via an electronically controlled outlet or pneumatic tool via the air outlet (DFS35M only).
  • Fitted with a self-cleaning filter technology designed to prevent filter blockages whilst in use.
  • Fitted with four castors for manoeuvrability.

  • Type Sanding kit

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot