Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


DFR0470-ENT LattePanda V1.0 - 4GB/64GB with Windows 10 License

Order Code:  

75-0245

  Copy to clipboard
Brand: DFRobot  Copy to clipboard MPN: DFR0470-ENT Copy to clipboard EAN-13: 6959420911592
 Report an error
Qty Unit Price (Ex VAT)
1+ £180.83

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched same dayAdditional quantity lead time 4 weeks

The 4GB RAM LattePanda Windows 10 mini PC with 64GB eMMC memory includes an activated edition of Windows 10 Enterprise LTSB. The LattePanda is a complete Windows 10 single board computer. It has everything a regular PC has and can do anything that a regular PC does. It is compatible with almost every gadget you know: printers, joysticks, cameras and more. Any peripherals that work on your PC will work on a LattePanda.

Based on full version Windows 10 Professional, Windows 10 Enterprise LTSB is designed for the professional application market. Not only can you run normal windows applications such as Office, Visual Studio and Processing, via attached advanced tools such as AppLocker, BitLocker, Hyper-V, you can also have highest level of security and management capabilities. From home servers to digital signage, this operating system can be the basis for your next big project.

The LattePanda also includes an integrated Arduino compatible co-processor, using hundreds of mature development platforms such as Johnny Five and Cylon, you can easily use it to control and sense the physical world! Whether you are a Windows developer, IoT developer, DIY fanatic, interactive designer, robotics whizz, or maker, a LattePanda single-board computer can aid your creative process!


  • Specification:
  • Intel Cherry Trail Z8350 quad-core processor
  • Base frequency: 1.44GHz (1.92GHz burst frequency)
  • Operating system: Windows 10 Enterprise LTSB x64 with activate key
  • RAM: 4GB DDR3L
  • Storage capacity: 64GB
  • GPU: Intel HD Graphics, 12 EUs @ 200 to 500MHz, single-channel memory
  • USB 3.0 x1, USB 2.0 x2 Wi-Fi 802.11n 2.4G
  • Bluetooth 4.0
  • Integrated Arduino co-processor: ATmega32u4 (Arduino Leonardo)
  • Video output: HDMI and MIPI-DSI
  • Onboard touch panel overlay connector
  • Supports 100Mbps Ethernet
  • Intel Processor GPIO x6
  • ATmega Processor GPIO x20
  • Gravity Interface Connectors x6
  • Voltage: 5V @ 2A
  • Board dimensions: 88 x 70mm (3.46 x 2.76in.)
  • Package dimensions: 110 x 94 x 30mm (4.33 x 3.70 x 1.18in.)
  • Net weight: 55g
  • Gross weight: 100g
  • RoHS, FCC and CE compliant


Type 4GB/64GB

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review