DFRobot DFR0299 DFPlayer - A Mini MP3 Player For Arduino

MPN
DFR0299
Brand
DFRobot
EAN-13
6959420902521
Order Code
75-0189
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 7 months

The DFPlayer Mini is a small and low cost MP3 module player with a simplified output that connects directly to the speaker. The module can be used as a stand-alone module with attached battery, speaker and push-buttons, or used in combination with an Arduino UNO or similar, with RX/TX capabilities.

The DFPlayer perfectly integrates a hard-decoding module, which supports common audio formats such as MP3, WAV and WMA. It also supports a TF memory card with either a FAT16 or FAT32 file system. Through a simple serial port, you can play your music without any other tedious underlying operations.


  • Ideal for automatic voice announcements
  • Specification:
  • Supported sampling rates (kHz): 8/11.025/12/16/22.05/24/32/44.1/48
  • 24-bit DAC output, support for dynamic range 90dB, SNR support 85dB
  • Fully supports FAT16, FAT32 file systems
  • Maximum TF card size: 32G, support 32G of U disk, 64M bytes NORFLASH
  • Variety of control modes, I/O control mode, serial mode, AD button control mode
  • Advertising sound waiting function: music can be suspended for announcement then continue
  • Audio data sorted by folder, supports up to 100 folders, each folder can hold up to 255 songs
  • 30-level adjustable volume
  • 6-level adjustable equaliser
Type MP3 player

Reviews

Be the first to submit a review

Trustpilot