Buy Desktop Calculator (Currency Conversion) Eco MS-88ECO from Casio - a solar-powered calculator, with recycled plastic housing that can crunch the numbers without crunching the environment.
The MS-88ECO has plenty of useful functions in addition to the normal calculation facilities, including currency conversion and square root calculation.
- Extra large 8-digit LC display
- 2-way power
- Key rollover
- Independent memory
- 3 digit comma markers
- Rapid correction key
- Dimensions 30.7mm x 103mm x 145mm
- Weight 120g
- Runs off 1 CR2032 battery
- Manufacturer's part MS88ECO
Type |
Desktop |
Number of Digits |
8 |
Power Source |
Battery and solar |
Dimensions |
145 x 103 x 30.7mm |
To use this facility please Sign In.
Sign In