A high quality precision Cherry micro switch that satisfies industries, including automotive, white goods, security, vending and office automation. These microswitches are the internationally accepted standard size and operating characteristics. The switches have been manufactured to give rugged performance.
Cherry DC1C-A1LD Micro Switch 1 changeover 250V AC, 6A SPST, On-On Maintained-Momentary RoHS compliant
View our complete range of
Cherry switches .
Type
Microswitch
Contact Configuration
SPDT
Max. Current
6A
Action
Maintained / momentary
Illumination Type
N/A
Illumination Colour(s)
N/A
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.