Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

GW Instek Demod 100KHz RBW GSP-830 AM/FM Demodulator & 10KHz & 100KHz RBW Option

GW Instek Demod 100KHz RBW GSP-830 AM/FM Demodulator & 10KHz & 100KHz RBW Option

Order Code:  

90-6064

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: Demod 100KHz RBW  Copy to clipboard
 Report an error

Discontinued


GSP-830 3GHz Spectrum Analyser Options Information

  • Demodulation: AM/ FM
  • Output: Internal speaker, 3.5mm stereo jack wired for mono operation
  • RBW selection: 10kHz and 100kHz, 3dB bandwidth, Accuracy: 15%
Type Demodulator
Frequency Range Min. 9kHz
Frequency Range Max. 3GHz
Bandwidth Min. 3000Hz
Bandwidth Max. 4MHz
Display Type TFT LCD

Reviews


Be the first to submit a review