Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rustins DEBC2500 Decking Stain & Seal Brown Cedar 2.5 Litre

Rustins DEBC2500 Decking Stain & Seal Brown Cedar 2.5 Litre

Order Code:  

84-2737

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: DEBC2500  Copy to clipboard EAN-13: 5015332201082
  • Country of Origin:
 Report an error

Discontinued

This 2.5L can of decking stain and seal from Rustins is a quick-drying waterborne stain which dries to a tough, water resistant, matt finish.


  • Colour: brown cedar
  • Size: 2.5L
  • Manufacturer's part DEBC2500
Type Decking stain
Finish Matt
Size 2500ml
Colour Brown

Reviews


Be the first to submit a review