Christmas Opening Hours and Delivery Dates here
Panasonic DE2AL212D 8A Power Relay DE2A-L2-12V, DPNO (2 Coil Latching)

Panasonic DE2AL212D 8A Power Relay DE2A-L2-12V, DPNO (2 Coil Latching)

Order Code:

60-1362

Brand: Panasonic MPN: DE2AL212D

Discontinued


The Panasonic 8A Power Relay DE2A-L2-12V, DPNO (2 Coil Latching) is from a DE range of polarized latching power relays from Panasonic feature low operating power in a compact, space-saving package. The relays are available in 1 and 2 coil formats in a range of voltages.
  • 8mm Insulating and Creepage distance between coil and contacts
  • Surge voltage between contact and coil 12 kV
  • Low operating power 200mW (Single side stable, 2 coil latching)
  • Compact body 12.5(W) x 25.0(L) x 12.5(H)mm
  • Conforms to VDE0631
  • UL/CSA, VDE approved

Trustpilot