Christmas Opening Hours and Delivery Dates here
Panasonic DE1AL212D 10A Power Relay DE1A-L2-12V, SPNO (2 Coil Latching)

Panasonic DE1AL212D 10A Power Relay DE1A-L2-12V, SPNO (2 Coil Latching)

Order Code:

60-1356

Brand: Panasonic MPN: DE1AL212D

Discontinued


The Panasonic 10A Power Relay DE1A-L2-12V, SPNO (2 Coil Latching) is from a DE range of polarized latching power relays from Panasonic feature low operating power in a compact, space-saving package. The relays are available in 1 and 2 coil formats in a range of voltages.
  • 8mm Insulating and Creepage distance between coil and contacts
  • Surge voltage between contact and coil 12 kV
  • Low operating power 200mW (Single side stable, 2 coil latching)
  • Compact body 12.5(W) x 25.0(L) x 12.5(H)mm
  • Conforms to VDE0631
  • UL/CSA, VDE approved
Coil Voltage 12V
Contact Configuration SPST-NO
Switching Current 10A
Coil Resistance 720Ω
Length 25mm
Width 12.5mm
Height 12.5mm
Mounting Type PCB
Coil Current 16.6mA
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 440V

Trustpilot