Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Block DCT 12-2, 24VA Din Rail Power Supply 12 V/DC 2A

Order Code:  

51-5722

  Copy to clipboard
Brand: Block  Copy to clipboard MPN: DCT 12-2  Copy to clipboard EAN-13: 4016138632019
 Report an error

Discontinued

The Block DCT 12-2, 24VA DIN Rail Power Supply 12V/DC 2A is a single-phase, unregulated DC power supply with built-in safety by temperature security and fuse, plus separate windings and condenser circuit on output side. Stabilized plastic casing for rail mounting (DIN EN 50022) for example: as installation control units or control panels. Additionally equipped with permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.
  • Capacitor accessories
  • Thermal cutout in input and fuse protection for output
  • Stable plastic housing for rail mounting (in consumer units or meter mounting boards)

Reviews


Be the first to submit a review