Christmas Opening Hours and Delivery Dates here

DEWALT DCS575T2 FlexVolt XR Circular Saw 190mm 54V 2 x 2.0Ah Li-ion

Order Code:

95-3946

Brand: DEWALT MPN: DCS575T2-GB EAN-13: 5035048643341
Qty Unit Price (Ex VAT)
1+ £1250.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCS575 FlexVolt XR Circular Saw is ideal for general purpose ripping, cross-cutting and bevelling in wood and other construction materials. The high torque motor provides increased durability and power when cutting job site and joinery materials.

It has a stable block construction for low vibration running and long service life. With a scale for setting a precise cutting depth up to 67mm and variable adjustment of the bevel angle to 57°. There is also an additional handle for safe two-handed work.

Specification

No Load Speed: 5,800/min.
Max Cutting Depth @90º: 67mm, @45°: 49mm.
Blade: 190mm x 30mm Bore.
Bevel Capacity: 57°.
Weight: 3.6kg.

The DEWALT DCS575T2 Flexvolt XR Circular Saw is supplied with:

2 x 54V 2.0Ah Li-ion Batteries
1 x 190mm 24 Tooth Precision Saw Blade.
1 x Rip Fence.
1 x Blade Spanner.
1 x Charger.
1 x T-STAK.

DEWALT FlexVolt XR batteries stand at the forefront of cordless technology. They are the world’s first convertible 18/54 Volt batteries, offering unprecedented levels of power. Provides the unique ability to power heavy-duty construction power tools whilst still being compatible with existing DEWALT XR 18 Volt products and offering increased runtime.


Type Saw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot