DEWALT DCS367N Brushless XR Compact Reciprocating Saw 18V Bare Unit

Order Code:

95-3930

Brand: DEWALT MPN: DCS367N-XJ EAN-13: 5035048654651
Qty Was Unit Price (Ex VAT)
1+ £188.74 £160.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

The DEWALT DCS367 Brushless XR Reciprocating Saw has a compact design that allows for better access to hard to reach cuts. Offers improved balance and ease of handling due to its central motor position. With a four position blade clamp that allows for flush cutting and improved versatility. There is a lever action keyless blade clamp for tool-free blade change and an LED work light for improved visibility of cut.

Ideal for wood and metal installation trimming and demolition cutting applications.

Bare Unit, No Battery Or Charger Supplied.

Specification

Strokes at No Load: 0-2,900/min.
Stroke Length: 28.6mm
Capacity: Wood: 300mm, Steel Sections & Pipes: 100mm, PVC: 160mm
Weight: 2.3kg


Type Reciprocating

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot