This 18V handheld LED work light from DeWalt is perfect for inspecting areas without electricity or natural light. Fitted with variable light settings for maximum brightness or extended run time and a 250-500 lumens output with a broad and even beam pattern. The articulating head has nine positions for directional control of the light output and an extendable hanging hook, allowing the work light to be suspended during use.
- Bulb type: LED.
- Light output: 250-500 lumens
- Protection class: IP54
- Height: 345mm
- Length: 95mm
- Manufacturer's part DCL050-XJ
Battery and charger are not included.
Type |
Work light |
Colour |
Black, yellow |
Lamp Type |
LED |
Light Output |
500lm |
Water Ingress |
IP54 |