Christmas Opening Hours and Delivery Dates here

DEWALT DCK623P3 18V XR Brushless 6 Piece Kit

Order Code:

95-3857

Brand: DEWALT MPN: DCK623P3-GB EAN-13: 5035048679753
  • RoHS Compliant
  • Country of Origin: Czech Republic
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £740.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working daysBack-order availability date - 02/01/2026

The DEWALT DCK623P3 XR Brushless 6 Piece Kit, contains the following:

1 x 18V DCD796 XR Brushless Compact Combi Drill has an ultra compact, lightweight design. The 2 speed, all metal transmission, provides increased runtime and longer tool life. It offers a 15 position adjustable torque control for consistent screwdriving.

Chuck: 13mm Keyless
No Load Speed: 0-550/0-2,000/min.
Impact Rate: 0-9,350/34,000/bpm
Max. Torque: 27/70Nm, 15 Settings
Capacity: Steel 13mm, Masonry 13mm, Wood 40mm
Weight: 1.3kg

1 x 18V DCF887 XR Brushless Impact Driver is equipped with application control. This is achieved through 3 motor speeds and torque settings. Precision Drive mode offers additional control in screwdriving applications to avoid material and fastener damage. It has a super lightweight and compact design.

Bit Holder: 6.35mm (1/4in)
No Load Speed: 0-1,000/0-2,800/0-3,250/min.
Impact Rate: 0-1,800/0-2,900/0-3,800/bpm
Max. Torque: 26/80/205Nm
Weight: 1.56kg

1 x 18V DCG405 XR Brushless Grinder has a powerful fan cooled motor with a mesh cover that provides additional motor protection by preventing dust being sucked through the motor. Its electronic clutch reduces the kickback reaction in the event of a pinch or stall. The 2 position side handle provides greater control, whilst the rubber overmould provides enhanced grip and comfort. For added safety, the electronic brake stops the wheel quickly when the trigger is released.

No Load Speed: 9,000/min.
Disc Diameter: 125mm, M14 Spindle
Weight: 1.75kg

1 x 18V DCS367 Brushless XR Reciprocating Saw has a compact design that allows for better access to hard to reach cuts. Offers improved balance and ease of handling due to central motor position. The 4 position blade clamp allows for flush cutting and improved versatility. There is a lever action keyless blade clamp for tool-free blade change and an LED work light for improved visibility of cut.

No Load Speed: 0-2,900/min.
Stroke Length: 28.6mm
Capacity: Wood 300mm, Steel Sections & Pipes 100mm, PVC 160mm
Weight: 2.3kg

1 x 18V DCS570 XR Brushless Circular Saw, ideal for general purpose ripping, cross-cutting and bevelling, for wood and other construction materials. It has a high torque brushless motor for improved durability and power. With a precise cutting depth scale, up to 65mm and a variable bevel angle, up to 57°. Its stable block construction provides low vibration running and increased service life. With an additional handle for safe 2 handed work.

No Load Speed: 5,500/min.
Max. Cutting Depth @90º: 64mm
Blade: 184 x 16mm Bore
Bevel Capacity: 57°

1 x 18V XR Handheld LED Work Light is perfect for inspecting areas without electricity or natural light. Fitted with variable light settings for maximum brightness or extended runtime and a 250-500 lumen output with broad and even beam pattern. The articulating head has 9 positions for directional control of light output and an extendable hanging hook allows the work light to be suspended during use.

Bulb Type: LED
Light Output: 250-500 lumens
Protection Class: IP54

Also supplied with: 3 x 18V 5.0Ah Li-ion Batteries, 1 x 10.8-18V DCB115 XR Multi-Voltage Charger and 2 x TOUGHSYSTEM™ DS300 Toolboxes.


Type Six pack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot