Christmas Opening Hours and Delivery Dates here
DeWalt DCJ069-XJ Black Heated Jacket - XXL

DeWalt DCJ069-XJ Black Heated Jacket - XXL

Order Code:

84-3179

Brand: DEWALT MPN: DCJ069XXL-XJ EAN-13: 5035048510865
  • Country of Origin:
  • View All

Discontinued


This XXL heated jacket from DeWalt provides hours of core body warmth and continuous heat. It has a durable water and wind resistant polyester outer shell with 3 core heating zones; upper left and right chest and mid-back. The jacket also has a toggle adjustable waistline for improved fit. Fitted with 3 temperature settings (high, medium, low) with an additional pre-heat function.

Supplied with an XR battery adopter and includes battery fuel gauge, and 2x USB power ports for charging portable electronic devices. The battery pouch can expand to accept a 4.0Ah or 5.0Ah battery pack.
  • Size: XXL
  • Weight 1.577kg
  • Manufacturer's part DCJ069XXL-XJ

Battery and charger sold separately.

Trustpilot