Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DEWALT DCGG571M1 Cordless XR Grease Gun 18 Volt 1 x 4.0Ah Li-Ion

Order Code:  

84-3168

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DCGG571M1-GB  Copy to clipboard EAN-13: 5035048476635
  • Country of Origin: Mexico
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £382.90

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
15 available to back OrderBack-order availability date - 28/04/2024

This 18V grease gun from DeWalt performs routine lubrication up to twice as fast as a manual grease gun, with 690 bar (10,000 PSI) of output pressure and a flow rate of 147g per minute. It delivers high pressure to clear clogged fittings and has a purge valve allowing the user to bleed excess air that can become trapped in pump valves.

The gun also has a 1m hose for hard-to-reach fittings, and an LED light to illuminate fittings that are difficult to locate. The innovative pump filter screen on the unit helps to keep dirt from passing through the pump mechanism. It can be bulk-filled (suction or pump) or used with standard 400g grease cartridges.


  • Volatge: 18V
  • Output pressure: 690bar/10,000 PSI
  • Feed rate:147g/min
  • Grease type: up to NLGI #2
  • Grease capacity: bulk: 453g, cartridge: 400g
  • Hose length: 1000mm
  • Height: 230mm
  • Length: 390mm
  • Built in LED light
  • Manufacturer's part DCGG571M1-GB

Supplied with: shoulder strap for carrying the unit during applications, 1x 18V 4.0Ah XR Li-Ion battery pack with state of charge indicator, XR multi-voltage charger and a heavy-duty kitbox.
Type Cordless grease gun

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review