Christmas Opening Hours and Delivery Dates here

DEWALT DCG426P2 DCG426 XR Brushless Die Grinder 18V 2 x 5.0Ah Li-ion

Order Code:

95-3820

Brand: DEWALT MPN: DCG426P2-GB EAN-13: 5035048677506

Discontinued


The DEWALT DCG426 XR Brushless Die Grinder provides increased performance, even in demanding applications thanks to the 18V motor. It is fitted with a 3-step speed dial for improved application control and a dual position variable speed switch. A mesh guard helps to reduce motor contamination and the air stream is directed away from user.

The die grinder has an improved gripping area and a durable, textured rubber nose for increased comfort and control. It is also fitted with an LED nose ring for improved work piece visibility.

DCG426P2: 2 x 18V 5.0Ah Li-ion Batteries
DCG426N: Bare Unit, No Battery or Charger

Specification

No Load Speed: 0-5,000/17,500/25,000/min.
Max. Wheel Diameter: 38mm.
Spindle Thread: M15.
Collet Size: 6mm.
Weight: 1.19kg.

The DEWALT DCG426P2 DCG426 XR Brushless Die Grinder is supplied with:

2 x 18V 5.0Ah Li-ion Batteries
1 x 6mm Collet
1 x Spanner
1 x Multi-Voltage Charger
1 x Heavy-Duty Kitbox


Type Die Grinder

Trustpilot