Christmas Opening Hours and Delivery Dates here

DEWALT DCG200T2 XR FlexVolt Wall Chaser 125mm 54V 2 x 2.0Ah Li-ion

Order Code:

95-3809

Brand: DEWALT MPN: DCG200T2-GB EAN-13: 5035048705452
Qty Was Unit Price (Ex VAT)
1+ £620.59 £590.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The DEWALT DCG200T2 XR FlexVolt Wall Chaser offers unrivalled run time and performance. Heavy-duty construction applications can be completed without the need for mains power. The high torque, brushless motor is perfect for wall chasing applications. The 2 diamond discs have been engineered to cut simultaneously into material. There is also an easy-to-use tool-free blade height adjustment setting with park position.

Once the in-between material is removed, the channel can be used to sink wires or pipes below the surface. The Wireless Tool Control (WTC) transmitter allows the tool to be wirelessly paired with another WTC device such as a dust extractor, enabling automatic activation and shutdown.

Specification:

No Load Speed: 9,000/min.
Cutting Depth: 0-32mm
Max. Groove Width: 35mm
Disc Size: 125mm
Weight: 3.7kg

The DEWALT DCG200T2 XR FlexVolt Wall Chaser is supplied with:

2 x 54V 2.0Ah Li-ion Batteries
2 x Premium Diamond Blades
1 x Set of Spacers (3, 6, 9 & 12mm)
1 x Chisel
1 x Hex Blade Wrench
1 x Deep TSTAK Kit Box


Type Saw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot