DEWALT DCE531N XR Concrete Vibrator 18V Bare Unit

Order Code:

95-3779

Brand: DEWALT MPN: DCE531N-XJ EAN-13: 5035048648889
  • RoHS Compliant
  • Country of Origin: Mexico
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £275.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working daysBack-order availability date - 20/04/2026

The DEWALT DCE531 XR Concrete Vibrator removes air from concrete forms to strengthen concrete and improve consistency of mix. The motor and drive shaft are sealed for improved durability. Lightweight and compact design, suitable for single person operation. A tool-free locking nut allows easy removal of the shaft for transportation.

Bare Unit, No Battery or Charger.

Specification:

Power Output: 360W
Vibrations per minute: 15,000/vpm
Shaft Length: 1.2m
Head Diameter: 28.6mm
Hand/Arm Vibration: 2.8m/s²
Vibration/Uncertainty: 1.6m/s²
Weight: 3.08kg


Type Vibrator

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot