DEWALT DCD240X2 XR FlexVolt Paddle Mixer 54V 2 x 3.0Ah Li-ion

Order Code:

95-3750

Brand: DEWALT MPN: DCD240X2-GB EAN-13: 5035048668351
Qty Unit Price (Ex VAT)
1+ £670.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 2 working days

The DEWALT DCD240 XR FlexVolt Brushless Paddle Mixer is the ideal tool for plasterers, tilers, flooring contractors and general builders. The high power FlexVolt battery system provides the equivalent performance of a 1.8kW corded tool with the added convenience of a cordless machine.

The DCD240 uses an M14 accessory connector, enabling it to be used with standard mixing paddles. It has an adjustable 5 position speed dial (300/450/550/650/725/min). When changing speeds the motor ramps up or slows down to enable the operator to maintain sufficient control and prevent splashes. It is also fitted with a lock off switch which helps to prevent accidental starting, e.g. when changing the battery.

Specification:

Mixing Paddle: 160mm, M14 Thread
No Load Speed: 300/450/550/650/725/min.
Weight: 5.1kg

The DEWALT DCD240X2 XR FlexVolt Paddle Mixer is supplied with:

2 x 54V 3.0Ah Li-ion Batteries
1 x Fast Charger
1 x 160mm Centre Drawn Down Swirl Mixing Paddle
1 x Heavy-Duty Kit Bag


Type Mixer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot