Electrolube DCA200H Conformal Coating SCC3 200ml Clear

MPN
30005059.0200ML
Brand
Electrolube
EAN-13
5028356100019
Order Code
87-1206
Country of Origin
United Kingdom
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £13.50
12+ £13.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 169 in stockAdditional 120 due on 17/08/2026

Conformal Coating SCC3 200ml Clear from Electrolube is a flexible, modified silicone resin conformal coating especially formulated for the protection and camouflage of defence and aerospace electronic assemblies.


  • Provides protection from the environment
  • Increases the lifetime of vital equipment in harsh conditions
  • Exhibits excellent adhesion and resistance to salt spray and moisture
  • Wide temperature range and good dielectric properties at all frequencies
  • When fully cured, the coating is resistant to most solvents but may be soldered through for repair activities
  • Supplied in packs of 200ml


Type Conformal coating
Dispensing Method Aerosol
Volume 200ml
Colour Clear
Weight 223g

Reviews

Be the first to submit a review

Trustpilot