Sealey DC2412 Converter 24V to 12V DC 15A

MPN
DC2412
Brand
Sealey
EAN-13
5051747946149
Order Code
84-9495
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Suitable for commercial vehicles with 24V DC battery supply. Converts down to 12V DC 15A vehicle accessory socket output. Features a low and high voltage alarm for added protection. Additionally includes a 5V USB outlet. Supplied with 550mm vehicle accessory socket plug.
  • Converts 24V DC down to a 12V DC 15A vehicle accessory socket output.
  • Suitable for commercial vehicles with 24V DC battery supply.
  • Includes a 5V USB outlet.
  • Features a low and high voltage alarm for added protection.
  • Supplied with 550mm vehicle accessory socket plug.
  • Model No. DC2412
Output Voltage 12V
Power Rating 180W
Output Current 15000mA
Dimensions (W x D x H) 120 x 85 x 50mm
Input Voltage 24V
Input Voltage Range 24V
Lifetime Warranty No
Nett Weight 0.46kg
Output 15A
Supply Connection 24V Vehicle Accessory Socket Plug

Reviews

Be the first to submit a review

Trustpilot