Christmas Opening Hours and Delivery Dates here

RVFM DC-022 2.0 2.1mm Chassis Mounting DC Power Socket and Nut

Order Code:

20-0988

Brand: RVFM MPN: DC-022 2.0
  • Quickly find another product in this range by Connector Size:

    2.1mm 2.5mm
Qty Unit Price (Ex VAT)
5+ £0.832
100+ £0.538
500+ £0.441
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,750 in stock, despatched same dayAdditional 1,000 due on 09/04/2026

High quality chassis mounting DC sockets for 2.1mm power plugs.


  • Flush mounting with single hole fixing
  • Supplied with hexagonal fixing nut
  • Integral break switch on outer contact
  • Suitable for panel thickness up to 8mm
  • Panel cut–out 12.6mm
  • Rating: 1A 12V
  • Overall dimensions: bezel diameter 14.8mm, length 18mm
Type Chassis mounting DC socket
Plug / Socket Socket
Current Rating 1A
Connector Size 2.1mm
Termination Solder tags
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot