Christmas Opening Hours and Delivery Dates here

RVFM DC-016 2.0 2.1mm Chassis Mounting Switched DC Power Socket

Order Code:

20-0991

Brand: RVFM MPN: DC-016 2.0
Qty Unit Price (Ex VAT)
5+ £0.531
100+ £0.345
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
76 in stock, despatched same dayAdditional 1,000 due on 09/04/2026

Chassis mounting DC power socket with switched contacts, for 2.1mm DC plugs.


  • Solder terminals.
  • Fixing centres 15.5mm
  • 20mm height
Type DC jack
Plug / Socket Socket
Current Rating 0.5 - 2A
Body Material PBT
Connector Size 2.1mm
Voltage Rating 30V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot