ZF DB2C-C1AA Microswitch SPDT 10A 250V AC, Button, PCB

MPN
DB2C-C1AA
Brand
ZF
Order Code
50-2573
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 408 in stockFurther 1,094 despatched in 4 working days

The ZF DB2C-C1AA is a switch designed for PCB mount applications.

It features a basic snap action mechanism with a 10.1A rating.

Ideal for use in control panels and industrial equipment.

Its durable design ensures reliable performance in various electrical systems.


  • DB2C-C1A Micro Switch
  • SPST, On-On
  • Maintained-Momentary
  • RoHS compliant
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 10A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Button
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot