Central Heating
Nice switch, replaced the two switches in my three position valve on my central heating. Job done for a just over £2.00.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £1.90 |
| 10+ | £1.53 |
| 50+ | £1.43 |
A low-cost microswitch that is the internationally accepted standard size and operating characteristics. This switch has been manufactured to give rugged performance.
| Type | Microswitch |
|---|---|
| Contact Configuration | Maintained / momentary |
| Switch Function | On/(On) |
| Current Rating (Amps) | 10A |
| Voltage Rating - AC | 250 VAC |
| Voltage Rating - DC | 30 |
| Actuator Type | Button |
| Maximum Temperature | +120°C |
| Min. temperature | -40°C |
Nice switch, replaced the two switches in my three position valve on my central heating. Job done for a just over £2.00.