Christmas Opening Hours and Delivery Dates here
Logit Datameter 1000 Windows USB Starter Pack

Logit Datameter 1000 Windows USB Starter Pack

Order Code:

85-2605

Brand: LogIT MPN: D100331 EAN-13: 5060325135042
  • Country of Origin:
  • View All

Discontinued


DataMeter 1000 works with the same sensor system as LIVE but includes a built-in display and memory for datalogging and storing data away from a computer.

DataMeter is also easy to use and features a splash proof keypad with a green and red button to start and stop logging – the other blue button can be pressed at any time for on screen help. The clear LCD screen shows sensor values, logging status and battery condition and the E² memory stores up to four completely separate datalogging sessions each with up to three sensors plugged in.

A built-in rechargeable NiMH battery provides enough power for several weeks normal use – an adaptor/charger is included in the pack and the DataMeter can be used during charging.

The Datameter USB Starter Pack features:

HiTemp flexible wire type temperature sensor (-10 to +110°C)
Standard light level sensor (0 to 100%)
USB Interface
230V AC Mains adaptor power source
Instruction manual and foam lined carry/storage case
For Mac or PC with USB port
no software supplied in this pack
  • Temperature sensor
  • Light level sensor
  • 230V AC mains adaptor
  • USB Cable
  • Instruction manual and foam lined carry/storage case
Type Datameter USB basic pack
Number of Input Channels 3
Display Type 2 x 16 LCD
Interface USB
Maximum Sample Rate 100S/s
Power Source Rechargeable battery

Trustpilot