DataMeter 1000 works with the same sensor system as LIVE but includes a built-in display and memory for datalogging and storing data away from a computer.
DataMeter is also easy to use and features a splash proof keypad with a green and red button to start and stop logging – the other blue button can be pressed at any time for on screen help. The clear LCD screen shows sensor values, logging status and battery condition and the E² memory stores up to four completely separate datalogging sessions each with up to three sensors plugged in.
A built-in rechargeable NiMH battery provides enough power for several weeks normal use – an adaptor/charger is included in the pack and the DataMeter can be used during charging.
The Datameter Windows Starter Pack features:
HiTemp flexible wire type temperature sensor (–10°C to +110°C)
Standard light level sensor (0 to 100%)
Serial interface
230V AC mains adaptor power source
LogIT lab software with single user license
instruction manual and foam lined carry/storage case
for PC with USB port and WIN 98SE/ME/2000/NT/XP (inc LogIT lab)
- Temperature sensor
- Light level sensor
- 230V AC mains adaptor
- PC serial link cable
- LogIT Lab software with single user license
- Instruction manual and foam lined carry/storage case
| Type |
Datameter Windows starter pack |
| Number of Input Channels |
3 |
| Display Type |
2 x 16 LCD |
| Interface |
USB |
| Maximum Sample Rate |
100S/s |
| Power Source |
Rechargeable battery |