Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Daler Rowney Water Wash Oil Brush Cleaner 250ml

Order Code:  

06-1402

  Copy to clipboard
Brand: Daler-Rowney  Copy to clipboard MPN: D114250030  Copy to clipboard EAN-13: 5011386010427
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.72

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 4 weeks

A safer way to clean brushes. Simply work the gel into the brush and rinse with water.


  • Solvent-free
  • Non-flammable
  • Biodegradable
  • Low odour
  • Contains natural oils to restore brushes
  • Supplied in 250ml pot
Type Water wash oil brush cleaner
Colour(s) N/A
Pack Size 250ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review