Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Daler Rowney System 3 Oil Painting Primer 1L

Order Code:  

06-8698

  Copy to clipboard
Brand: Daler-Rowney  Copy to clipboard MPN: D127100012  Copy to clipboard EAN-13: 5011385917789
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for lead times
1 in Stock, despatched same dayAdditional 8 due on 30/04/2024

Buy Daler-Rowney System 3 Painting Primer 1L - ideal for use in preparation for acrylic and oil painting, and can be used as a base for any large-scale work where primer is required, such as large paintings, scenery and murals.


  • Suitable for use on masonry
  • Not suitable for use on exterior wood surfaces
  • Contains 1 litre
  • Manufacturer's part 127100012
Type System 3 oil painting primer
Colour(s) N/A
Pack Size 1000ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review