Daler Rowney Brush Roll holds up to 20 Brushes

Order Code:

06-8672

Brand: Daler-Rowney MPN: D210000910 EAN-13: 5011385957204
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £4.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 14 days

The Daler-Rowney Brush Roll enables artists to store and protect their paint brushes in one handy easily-portable carrier. The absorbent interior soaks up excess moisture and the roll has a tie to keep it closed, meaning your brushes will remain in top condition while they're not in use.


  • Accomodates up to 20 brushes
  • Unrolled size 330 x 400mm
  • Brushes not included
  • Manufacturer's part 210000910

Type Brush roll
Size 400 x 330mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, January 31, 2019 | Question by: Rapid Customer | Product code: 06-8672
Q. Hello! Is this suitable for oil paint brushes please? When the blurb says 'absorbent', does it mean any fluid or water? Will brushes cleaned with turps damage or rot quickly? Many thanks.
A. Hi Nichola, thank you for your question. The supplier has stated: "It would be suitable for oil brushes. The Brush Roll is absorbent, but it would be expected that brushes would be free of excess liquids, be it water or turpentine, but the roll wouldn't be affected".

Reviews

Be the first to submit a review

Trustpilot