Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Friedland D765 Transformer 12V / 1a

Order Code:  

23-5763

  Copy to clipboard
Brand: Friedland  Copy to clipboard MPN: D765  Copy to clipboard
 Report an error

Discontinued

A DIN rail mountable door bell transformer 12V 1A. Input 220-240V @ 50Hz Suitable for chimes.
  • Primary voltage: 220/240V AC
  • Secondary voltage: 12V AC
  • Secondary current: 1.0A
  • DIN rail mountable
  • Dimensions 90(H) x 53(W) x 38(D)mm

Questions


*Question functionality currently disabled


25 September 2016 Question by: Rapid Customer | Product code: 23-5763
Q. Is this a suitable replacement for a Friedland 768 Transformer. If not what would you recommend?
A. Hi Brian, thank you for your question. Yes this is the 12V 1A version as was the D768.


17 January 2016 Question by: Rapid Customer | Product code: 23-5763
Q. hi is this ok to replace 764 friedland ?
A. Hi Jim, thank you for your question. This has the same ratings as the 764 12V at 1 Amp so this will be a suitable replacement.


13 May 2013 Question by: Rapid Customer | Product code: 23-5763
Q. Is this a suitable replacement for the no. 752 original transformer?
A. Hi Wendy. Thank you for your question. Unfortunately this transformer is not a suitable replacement for the 752 transformer.


08 October 2012 Question by: Rapid Customer | Product code: 23-5763
Q. Is this a suitable replacement for the Friedland 763 12v 1A transformer for door chimes?
A. Hi Robert, Yes, this is a suitable replacement for the Friedland D763.


25 October 2011 Question by: Rapid Customer | Product code: 23-5763
Q. Could you give me the dimensions of your 765 transformer as I need to fit it inside an outside weatherproof box.
A. Hi Kevin, thanks for your question. The dimensions are 90(H) x 53(W) x 38(D)mm.

Reviews


Be the first to submit a review