Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Friedland D753 Transformer 8V / 1a

Order Code:  

23-5762

  Copy to clipboard
Brand: Friedland  Copy to clipboard MPN: D753  Copy to clipboard
 Report an error

Discontinued

Surface mount door bell transformer 8V 1Amp. Input 220-240V @ 50Hz Suitable for chimes.


  • Primary voltage: 220/240V AC
  • Secondary voltage: 8V AC
  • Secondary current: 1.0A
Type Transformer
Loudness Level N/A
Range N/A
Power N/A
Wired/wireless N/A

Questions


*Question functionality currently disabled


29 September 2016 Question by: Rapid Customer | Product code: 23-5762
Q. Why does it not have an earth connection?
A. Hi Anthony, thank you for your question. The transformer is double insulated class 2 appliance and therefore the earth is not required as there are no exposed metals which would then be class 1 and require an earth connection.

Reviews


Be the first to submit a review