HiKOKI D6SH Rotary Drill 6.5mm 240W 110V

MPN
D6SH/J2
Brand
HiKOKI
EAN-13
4966376271443
Order Code
96-1744
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £69.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The HiKOKI D6SH Rotary Drill has a small, lightweight design with a single speed setting.

Supplied with: 1 x Chuck Key, 1 x Depth Stop, 1 x Belt Clip.

Specification:

Chuck: 6.5mm Keyed
Spindle Thread: 3/8in x 24 UNF
Input Power: 240W
No Load Speed: 4,500/min.
Capacity: Steel: 6.5mm, Softwood: 9mm
Weight: 0.9kg

1 x HiKOKI D6SH Rotary Drill 110V verison.


Type Drill

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot