Christmas Opening Hours and Delivery Dates here

Crydom D53TP25D Solid State Relay 25A 4-32VDC

Order Code:

50-0919

Brand: Crydom MPN: D53TP25D EAN-13: 4016138062939
Qty Unit Price (Ex VAT)
1+ £232.03
5+ £226.79
10+ £225.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 09/01/2026

The Sensata Crydom D53TP25D is a solid state relay designed for 3-phase applications.

It supports up to 25A and operates at 530VAC, offering reliable performance in industrial settings.

Its panel mount design ensures easy installation.

Typical applications include motor controls and HVAC systems.


  • Optically isolated SCR output for high switching loads in industrial applications
  • 'Hockey Puck' standard industrial housing for chassis or installation of heat sink
  • UL, CSA, VDE approval
Input Voltage 32V
Input Current 10mA
Contact Configuration SPST-NO
Switching Current 25A
Mounting Type Panel
Length 103.8mm
Width 75mm
Height 30mm
Impedance 450Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot