ZF D45U-V3RA Microswitch SPDT 16A , 150°C, Short Roller, Q.C. Dog-leg

MPN
D45U-V3RA
Brand
ZF
Order Code
50-2527
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.47
10+ £2.52
50+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 147 in stock

The ZF D45U-V3RA relay contactor and switch is known for its high performance and durability.

It is designed to withstand demanding environments and offers reliable operation.

Typically used in industrial automation and control systems, it is ideal for managing electrical circuits effectively.

Its robust construction ensures long-lasting service in various applications.


  • Maintained-Momentary
  • RoHS Compliant
  • D45U-V3RA
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Short Roller Lever
Maximum Temperature +150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot