ZF D45U-V3LD Microswitch SPDT 16A , 150°C, Medium Lever, Q.C. Dog-leg

MPN
D45U-V3LD
Brand
ZF
Order Code
50-2525
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.62
10+ £3.25
50+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock22 due on 09/10/2026


ZF's D45U-V3LD is a high durability relay known for its robust performance and reliability.

It features long-lasting contactors and switches designed for demanding environments.

This relay is ideal for industrial applications requiring consistent and dependable operation.

Its excellent durability makes it a suitable choice for automotive and heavy machinery systems.


  • Maintained-Momentary
  • RoHS Compliant
  • D45U-V3LD
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Lever
Maximum Temperature +150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot