ZF D459-V3RD Microswitch SPDT 16A Light Force, Long Roller, Q.C. Dog-leg

MPN
D459-V3RD
Brand
ZF
Order Code
50-2523
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.45
10+ £3.74
50+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The ZF D459-V3RD lever is an updated component featuring a plastic roll that has changed from white to black.

It is designed for improved durability and aesthetic appeal.

Typical applications include use in mechanical systems requiring precise control and actuation.

The product is suitable for both industrial and consumer equipment settings.


  • Maintained-Momentary
  • RoHS Compliant
  • D459-V3RD
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Long Roller Lever
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot