ZF D459-V3RA Microswitch SPDT 16A Light Force, Short Roller, Q.C. Dog-leg

MPN
D459-V3RA
Brand
ZF
Order Code
50-2522
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
200+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 4 working days - 66 in stock

The ZF D459-V3RA female connector is an unshrouded design with a dog leg configuration.

It supports a current rating of 15 amps and features quick connect terminals measuring 6.3 by 0.8 millimetres.

This connector is suitable for various electrical applications requiring reliable and efficient power connections.

It is typically used in industrial and automotive sectors.


  • Maintained-Momentary
  • RoHS Compliant
  • D459-V3RA
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Short Roller Lever
Maximum Temperature +85°C
Min. temperature -40°C

Questions

*Question functionality currently disabled
Question by: Product code: 50-2522

Q. Hi, Is it with a roller on the switch or not? It is not pictured with the roller but D459-V3RA should has a roller.

A. Hi Gergely. Thank you for your question. The image is for illustrative purposes. The switch (50-2522) has a roller.

Reviews

Be the first to submit a review

Trustpilot