ZF D459-V3LL Microswitch SPDT 16A Light Force, Long Lever, Q.C. Dog-leg

MPN
D459-V3LL
Brand
ZF
Order Code
50-2521
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 212 in stockAdditional quantity lead time 6 months

ZF's D459-V3LL electromechanical switches are known for their compact and durable design.

This model features high reliability and precision operation.

Ideal for use in industrial machinery and automotive applications, the D459-V3LL ensures consistent performance.

Its robust construction makes it suitable for demanding environments.


  • Maintained-Momentary
  • RoHS Compliant
  • D459-V3LL
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Long Lever
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot